ROHM BD34700FV-E2

INDUSTRIAL SSOP Discontinued CONSUMER CIRCUIT audio circuit 13.6mm 7.5V 85C
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD34700FV-E2.

IHS

Datasheet31 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
Interface – I/O expanders; MICROCHIP; MCP23S17T-E/SS; SPI, Serial; Lead Free; 16; SSOP
Texas InstrumentsPCM1793DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Texas InstrumentsTPS2226ADBR
Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 30-SSOP -40 to 85
Texas InstrumentsPCM1680DBQ
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, 8-Ch Delta-Sig Audio DAC

Descriptions

Descriptions of ROHM BD34700FV-E2 provided by its distributors.

INDUSTRIAL SSOP Discontinued CONSUMER CIRCUIT audio circuit 13.6mm 7.5V 85C
4-CH Sound Processor 40-Pin SSOP-B T/R
SSOP-40-B Audio Power OpAmps ROHS
Sound Processor with Built-in Micro-step Volume
IC AUDIO SIGNAL PROCESSR 40SSOPB
Sound Processor, -40 To 85Deg C; Audio Control Type:Audio Processor; Supply Voltage Range:6.5V To 7.5V; Control Interface:I2C; Audio Ic Case Style:Ssop-B; No. Of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BD34700FV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD34700FVE2