Texas Instruments PCM1680DBQ

Converters - Digital to Analog (DAC) 24-Bit, 192kHz, 8-Ch Delta-Sig Audio DAC
$ 3.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1680DBQ.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet16 pages19 years ago

Upverter

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1680DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.486
$ 1.376
Stock
1,164,808
610,531
Authorized Distributors
5
0
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
I2S
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Cirrus LogicWM8718SEDS/RV
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial Microwire, SPI, 3 V to 5.5 V

Descriptions

Descriptions of Texas Instruments PCM1680DBQ provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 192kHz, 8-Ch Delta-Sig Audio DAC
DAC 8-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP Tube
24-Bit, 192-kHz Sampling, Enhanced Multilevel, Delta-Sigma, Audio Digital-to-Analog Converter
I2S digital power supply,Analog power supply 192Ksps 24bit 8 SSOP-28 SMD mount 1.5mm(height)
105dB SN 8-Channel Audio DAC 28-SSOP -25 to 70
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, QSOP-28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.