ROHM BD3464FV-E2

Audio Amp 4-CH Stereo 20-Pin SSOP-B Emboss T/R
$ 2.908
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD3464FV-E2.

IHS

Datasheet29 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD3464FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-04-16
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiSA575DTBG
SA Series 2 Channel 18 V Surface Mount Low Voltage Compandor - TSSOP-20
High Reliability Communication Circuit / IC COMPANDOR 2CHAN GAIN 20-TSSOP
Texas InstrumentsLM4867MTEX/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 20-Pin TSSOP EP T/R
Texas InstrumentsLM4816MTX/NOPB
1W Stereo Audio Amplifier + Adjustable Output Limiter 20-TSSOP
Texas InstrumentsLM4866MTEX
Audio Amp Speaker 2-CH Stereo 3.2W Class-AB 20-Pin HTSSOP EP T/R
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14

Descriptions

Descriptions of ROHM BD3464FV-E2 provided by its distributors.

Audio Amp 4-CH Stereo 20-Pin SSOP-B Emboss T/R
Avnet Japan
Audio Processor Bass/Treble 0MHz to 0.4MHz Automotive 20-Pin SSOP-B
20-TSSOP (0.173 4.40mm Width) BICMOS Active TONE CONTROL CIRCUIT audio IC 8.5V -109dB -40C~85C TA
Audio Amplifiers 7V-9.5V I2C BUS 4 Output Audio Prcsr
IC VOLUME CONTROL 4-CH 20-SSOP-B
Tone Control Circuit, BICMOS, PDSO20
GENRAL PURPOSE ELECTRIC VOLUME
Electronic Volume, -40 To 85Deg C; Audio Control Type:Audio Processor; Supply Voltage Range:7V To 9.5V; Control Interface:I2C; Audio Ic Case Style:Ssop-B; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BD3464FV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD3464FVE2