ROHM BD33IC0MEFJ-ME2

LDO Regulator Pos 3.3V 1A Automotive 8-Pin HTSOP-J EP T/R
$ 0.518
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD33IC0MEFJ-ME2.

HQonline

Datasheet24 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-3.71%

CAD Models

Download ROHM BD33IC0MEFJ-ME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum
Linear Voltage Regulator, VLDO, 1% Precision, 1.0 A, with Enable and Active Discharge
IC REG LINEAR 2.1V 1A 8XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8
Texas InstrumentsTPS73701DRBT
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO8
Texas InstrumentsTPS73701DRBR
Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 8-SON -40 to 125

Descriptions

Descriptions of ROHM BD33IC0MEFJ-ME2 provided by its distributors.

LDO Regulator Pos 3.3V 1A Automotive 8-Pin HTSOP-J EP T/R
芯片, 稳压器, LDO, 固定, AEC-Q100, 3.3V, 1A, HTSOP-8;
LDO Voltage Regulators IC Pwr Linear Reg Si ngle Output LDO
Fixed Positive LDO Regulator, 3.3V, 0.9V Dropout, PDSO8
1.0A Variable LDO Regulator HTSOP-J8
RS APAC
ROHM LDO, 3.3 V, 1A, , HTSOP, , 8
IC REG LINEAR 3.3V 1A 8-HTSOP-J
Low voltage differential Regulator (LDO)
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 400mV 4.9mm 1A 2.11W
Ldo, Fixed, Aec-Q100, 3.3V, 1A, Htsop-8; Output Type:Fixed; Input Voltage Min:2.4V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Rohs Compliant: Yes |Rohm BD33IC0MEFJ-ME2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE