onsemi NCP706AMX300TAG

Linear Voltage Regulator, VLDO, 1% Precision, 1.0 A, with Enable and Active Discharge
$ 0.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP706AMX300TAG.

IHS

Datasheet10 pages10 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum
LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 1.8V
LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Non-Active Discharge, 1.75V
STMicroelectronicsLD1117D33CTR
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - SOIC-8
STMicroelectronicsLD1117D33TR
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - SOIC-8
Texas InstrumentsLP3982IMMX-ADJ
Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS egulator 8-VSSOP -40 to 85

Descriptions

Descriptions of onsemi NCP706AMX300TAG provided by its distributors.

Linear Voltage Regulator, VLDO, 1% Precision, 1.0 A, with Enable and Active Discharge
LDO Regulator Pos 3V 1A 8-Pin XDFN EP T/R
Fixed Positive LDO Regulator, 3V, 0.23V Dropout, PDSO8
Professional Power Management (PMIC)
LDO, FIXED, 3V, 0.155A, XDFN-8
PMIC - - 1 1A 8-XDFN (1.6x1.2)
Output Type:fixed; Input Voltage Min:2.4V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Voltage Vdo:155Mv; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP706AMX300TAG.