ROHM BA7805FP-E2

BA780 Series 7.5 - 25 Vin 1 A 5 Vout 3 Terminal Standard Regulator - TO252-3
$ 0.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA7805FP-E2.

IHS

Datasheet15 pages17 years ago

Newark

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-12.57%

CAD Models

Download ROHM BA7805FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Texas InstrumentsTL750M05CKVURG3
55dB(120Hz) 60mA Fixed 750mA 1 5V 6V 5V 26V 600mV@ 750mA 50mV 50mV TO-252-3 , 6.6mm*6.1mm*2.3mm
Texas InstrumentsTL750M08CKVURG3
55dB(120Hz) 60mA Fixed 750mA 1 8V 9V 8V 26V 600mV@ 750mA 80mV 68mV TO-252-3 , 6.6mm*6.1mm*2.3mm
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Texas InstrumentsTLV1117-50IKVURG3
75dB(120Hz) 5mA Fixed 800mA 1 5V 6.4V 5V 15V 1.3V@ 800mA 0.4% 0.2% TO-252-3 6.6mm*6.1mm*2.3mm
55dB(120Hz) 20mA Fixed 800mA 1 12V 2.5V 12V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm

Descriptions

Descriptions of ROHM BA7805FP-E2 provided by its distributors.

BA780 Series 7.5 - 25 Vin 1 A 5 Vout 3 Terminal Standard Regulator - TO252-3
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) TO-252 T/R
Low voltage differential Regulator (LDO)
Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2
1A Output 78 series Regulators 500mA Output 78 series Regulators
78dB@(120Hz) 1A 2V@(1A) Fixed 5V~5V Positive 1 25V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
BA78 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 2V 6.5mm 1A 10W
Output Type:Fixed; No. of Outputs:1Outputs; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:7.5V; Input Voltage Max:25V; Product Range:7805 Voltage Regulators; Max Output Current:1A RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA7805FP-E2.