ROHM BA5406

Audio Amp Speaker 2-CH Stereo 5W Class-AB 12-Pin SIP-M Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA5406.

IHS

Datasheet13 pages12 years ago

element14 APAC

_legacy Avnet

B+D Enterprises

iiiC

CAD Models

Download ROHM BA5406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

PanasonicLA42032-E
IC AMP CLASS AB STEREO 5W 13SIPH
Audio Amp Speaker 2-CH Stereo 4.5W Class-AB 12-Pin(12+Tab) SIP-H Fan-Fold
NTE ElectronicsNTE1435
INTEGRATED CIRCUIT DUAL AUDIO PREAMP 9-LEAD SIP VCC=18V
NTE ElectronicsNTE1730
Ic,audio Pre-Amplifier,dual,sip,9Pin,plastic |Nte Electronics NTE1730
IC AMP CLASS AB MONO 60W 10SIP / Amplifier IC 1-Channel (Mono) Class AB 10-SIP
onsemiLA4450L-E
Audio Amp Speaker 2-CH Stereo 20W Class-AB 14-Pin(14+Tab) SIP Module Fan-Fold

Descriptions

Descriptions of ROHM BA5406 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 5W Class-AB 12-Pin SIP-M Tube
EAR99 BA54* Tube Depop audio amplifier 5V 5W x 2 @ 3Ohm 40mA 5W
Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar
IC AMP CLASS AB STEREO 5W 12SIP
AMP, POWER, DUAL, SIP-12, 5406; No. of Channels:2; Power, RMS:5W; Min Load Impedance:3ohm; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Case Style:SIP; No. of Pins:12; Operating Temperature Range:-20°C to +75°C; Base Number:5406;;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE