Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi STK404-070N-E

IC AMP CLASS AB MONO 60W 10SIP / Amplifier IC 1-Channel (Mono) Class AB 10-SIP
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi STK404-070N-E.

IHS

Datasheet10 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi STK404-070N-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-08-26
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

IC AMP CLASS AB MONO 120W 12SIP / Amplifier IC 1-Channel (Mono) Class AB 12-SIP
PanasonicLA7847
Vertical Deflection IC
PanasonicLA7876N
Vertical Deflection Output Circuit 30V SIP10H Leaded
PanasonicLA7846N
Vertical Deflection IC, Bipolar, PSFM10
NTE ElectronicsNTE1476
Integrated Circuit 1.4 Watt Audio Power AMP 10-lead SIP Vcc=14V
NTE ElectronicsNTE7199
INTEGRATED CIRCUIT 3W MONAURAL POWER AMPLIFIER 10-LEAD SIP VCC=16V

Descriptions

Descriptions of onsemi STK404-070N-E provided by its distributors.

IC AMP CLASS AB MONO 60W 10SIP / Amplifier IC 1-Channel (Mono) Class AB 10-SIP
Audio Amp Speaker 1-CH Mono 60W Class-AB 10-Pin(10+Tab) Box
Audio Power Amplifier, Class AB, 1-Channel
AMPLIFIER, AUDIO, CLASS AB, 60W, SIP-10, FULL REEL
Amplifier, Audio, Class Ab, 60W, Sip-10; Clase De Amplificador:Ab; Núm. De Canales:1; Potencia De Salida:60W; Tensión De Alimentación, Rango:± 30V; Tipo De Amplificador:Sip; Núm. De Contactos:10; Impedancia De Carga:6Ohm |Onsemi STK404-070N-E
AMPLIFIER, AUDIO, CLASS AB, 60W, SIP-10; Output Power: 60W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: ± 39V; Amplifier Case Style: SIP; No. of Pins: 10Pins; Load Impedance: 6ohm; Operating Temperature Min: -; Operating Temperature Max: 150°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: ± 39V; No. of Channels: 1Channels

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd