Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE1730

Ic, audio Pre-Amplifier, dual, sip, 9Pin, plastic |Nte Electronics NTE1730
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1730.

IHS

Datasheet2 pages25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NTE ElectronicsNTE1435
INTEGRATED CIRCUIT DUAL AUDIO PREAMP 9-LEAD SIP VCC=18V
NTE ElectronicsNTE1704
INTEGRATED CIRCUIT 1.2WATT AUDIO POWER AMP 9-LEAD SIP VCC=9V
NTE ElectronicsNTE1612
INTEGRATED CIRCUIT 0.7 WATT POWER AMP FOR BATTERY APPLICATIONS 9-LEAD SIP VCC=6V
NTE ElectronicsNTE1523
INTEGRATED CIRCUIT DUAL LOW NOISE AUDIO PREAMP 9-LEAD SIP VCC=15V
NTE ElectronicsNTE1468
INTEGRATED CIRCUIT AUDIO LOW POWER PREAMP 7-LEAD SIP VCC=25V
PanasonicLA7847
Vertical Deflection IC

Descriptions

Descriptions of NTE Electronics NTE1730 provided by its distributors.

Ic,audio Pre-Amplifier,dual,sip,9Pin,plastic |Nte Electronics NTE1730
INTEGRATED CIRCUIT DUAL PREAMPLIFIER 9-LEAD SIP VCC=18V
NTE Electronics
Switching Regulator, 25kHz Switching Freq-Max, PSFM5
Audio Preamplifier, 2 Channel(s), 1 Func, PSIP9
replacement Linear ICs SIP-9 DUAL PREAMP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F