ROHM BA4560FVM-GTR

Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin MSOP T/R
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA4560FVM-GTR.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.24%

CAD Models

Download ROHM BA4560FVM-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsRC4558DGKRG4
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP 0 to 70
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 65dB
ROHS3Compliant EAR99 LM258 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.3muA 5mV 65dB
ROHS3Compliant EAR99 LM2904 Tin (Sn) op amp buffer circuit 3.1mm 0.5muA 7mV 50dB
Texas InstrumentsLM2904DGKR
Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
STMicroelectronicsLM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of ROHM BA4560FVM-GTR provided by its distributors.

Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin MSOP T/R
ROHS3Compliant BA4560 Tape & Reel (TR) Active op amp amplifier circuit 50nA 500muV 10MHz -40C~85C
4mA 4V/¦Ìs 10MHz 90dB 25mA 2 ¡À15V,30V 500¦ÌV 50nA MSOP-8
Dual Op Amp, 4-15V Dual Supply, MSOP8
RS APAC
Opamp, 10Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:4V/Μs; Supply Voltage Range:8V To 30V, ± 4V To ± 15V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BA4560FVM-GTR

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE