ROHM BA3404F-E2

ROHS3Compliant R-PDSO-G16 BA3404 Tape & Reel (TR) op amp buffer circuit 10mm 70nA 2mV 80dB
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA3404F-E2.

Farnell

Datasheet22 pages13 years ago

_legacy Avnet

Rohm SCT

Inventory History

3 month trend:
-22.97%

CAD Models

Download ROHM BA3404F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsTL092CPSR
Dual, 36-V, 1-MHz, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsLM358AMX
Operational Amplifiers - Op Amps 2-Channel, 1MHz, industry standard, 32V op amp 8-SOIC 0 to 70
Texas InstrumentsLM358MX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of ROHM BA3404F-E2 provided by its distributors.

ROHS3Compliant R-PDSO-G16 BA3404 Tape & Reel (TR) op amp buffer circuit 10mm 70nA 2mV 80dB
Op Amp Dual Ground Sense Amplifier ±18V/36V 8-Pin SOP T/R
Operational Amplifiers - Op Amps 4-36V 2 CHANNELS 70nA 0.7mA
Operational Amplifier, 1 Func, PDSO16
2mA 1.2V/¦Ìs 1.2MHz 90dB Push-Pull 30mA 2 2 4V ¡À18V,36V 2mV 70nA General Purpose SOP-8 , 5mm*4.4mm*1.5mm
Opamp, 1.2Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:1.2Mhz; Slew Rate:1.2V/Μs; Supply Voltage Range:4V To 36V, ± 2V To ± 18V; Amplifier Case Style:Sop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operatingrohs Compliant: Yes |Rohm BA3404F-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA3404FE2