Texas Instruments TL092CPSR

Dual, 36-V, 1-MHz, In to V- operational amplifier 8-SO 0 to 70
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL092CPSR.

Upverter

Datasheet10 pages18 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
-1.33%

CAD Models

Download Texas Instruments TL092CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsTL062CPSR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsLM358AMX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
Texas InstrumentsLM358MX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TL092CPSR provided by its distributors.

Dual, 36-V, 1-MHz, In to V- operational amplifier 8-SO 0 to 70
1.5mA(x2 Channels) 600mV/μs 34nV/rtHz 1MHz shutdown 40mA 2 2 ±18V,36V 5mV 200pA J-FET SOIC-8 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Bias Current; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.