ROHM BA2904F-E2

ROHS3Compliant EAR99 BA2904 TIN COPPER op amp buffer circuit 5mm 20nA 9V 500kHz
$ 0.285
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA2904F-E2.

Farnell

Datasheet58 pages5 years ago

Rohm SCT

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+57.67%

CAD Models

Download ROHM BA2904F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM358AMX
Operational Amplifiers - Op Amps 2-Channel, 1MHz, industry standard, 32V op amp 8-SOIC 0 to 70
Texas InstrumentsLM358MX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM358PSR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 6.2mm 0.5muA 7mV 700kHz

Descriptions

Descriptions of ROHM BA2904F-E2 provided by its distributors.

ROHS3Compliant EAR99 BA2904 TIN COPPER op amp buffer circuit 5mm 20nA 9V 500kHz
BA2904F Series 36 V 500 kHz Ground Sense Operational Amplifier - SSOP-8
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Ground Sense Amplifier ±16V/32V 8-Pin SOP T/R
Dual 0.2V/us 500kHz 7mV SOP-8-4.4mm Operational Amplifier ROHS
IC, OP AMP, DUAL, 0.7MA, 8SOP; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.2Vµs; Supply Voltage Range:3V to 32V; Amplifier Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2904

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2904F--E2