ROHM BA2903SFVM-TR

Comparator Dual ±18V/36V 8-Pin MSOP T/R / IC COMPARATOR DUAL 36V 8MSOP
$ 0.202
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA2903SFVM-TR.

IHS

Datasheet59 pages5 years ago

_legacy Avnet

Rohm SCT

Inventory History

3 month trend:
-1.74%

CAD Models

Download ROHM BA2903SFVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
NCV2903DMR2G DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.5US 2 TO 36 V DC 8-PIN MSOP
COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 105C 570mW 106.02dB 7mV
STMicroelectronicsLM293ST
Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOP-8
STMicroelectronicsLM393ST
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOIC-8
MicrochipMCP6543-I/MS
Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of ROHM BA2903SFVM-TR provided by its distributors.

Comparator Dual ±18V/36V 8-Pin MSOP T/R / IC COMPARATOR DUAL 36V 8MSOP
BA Series 2 Channel 2 to 36 V Ground Sense Dual Voltage Comparator - MSOP-8
Tape & Reel (TR) BA2903 Open Collector 0.5muA comparator circuit 250nA 1.3mus 0.9mm 7mV
600¦ÌA 500ns~5¦Ìs Open Collector 16mA 2 36V 7mV@ 5V 250nA@ 5V MSOP-8 , 2.9mm*2.8mm*750¦Ìm
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator, 1.3Us, -40 To 105Deg C; Comparator Type:General Purpose; No. Of Comparators:2 Comparators; Response Time:1.3Μs; Supply Voltage Range:2V To 36V, ±1V To ± 18V; Comparator Case Style:Msop; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |Rohm BA2903SFVM-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE