ROHM BA2901YFV-CE2

IC COMPARATOR 4 GEN PUR 14SSOP / Comparator General Purpose Open-Collector 14-SSOP-B
$ 0.387
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA2901YFV-CE2.

IHS

Datasheet33 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BA2901YFV-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Texas InstrumentsLM339DBR
500¦ÌA 6mA 4 2V 30V 5mV@ 30V 250nA@ 5V SSOP-14 6.2mm*5.3mm*1.95mm
Texas InstrumentsLM339ADBR
Precision quad differential comparator, commercial grade 14-SSOP 0 to 70
Texas InstrumentsTLC339CDBR
Comparator Quad R-R O/P 16V 14-Pin SSOP T/R

Descriptions

Descriptions of ROHM BA2901YFV-CE2 provided by its distributors.

IC COMPARATOR 4 GEN PUR 14SSOP / Comparator General Purpose Open-Collector 14-SSOP-B
Comparator Quad ±18V/36V Automotive 14-Pin SSOP-B T/R
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
COMP, AEC-Q100, QUAD, 1.3US, SSOP-14; Comparator Type:Voltage; No. of Channels:4Channels; Response Time / Propogation Delay:1.3µs; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; IC Case / Package:SSOP; No. of Pins:14Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE