ROHM BA25BC0FP-E2

BA Series 1 A 2.5 V Output Surface Mount LDO Linear Regulator - TO-252
$ 0.749
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA25BC0FP-E2.

IHS

Datasheet20 pages13 years ago

HQonline

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.61%

CAD Models

Download ROHM BA25BC0FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Texas InstrumentsTLV1117CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117IKVURG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsTLV1117-18CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of ROHM BA25BC0FP-E2 provided by its distributors.

BA Series 1 A 2.5 V Output Surface Mount LDO Linear Regulator - TO-252
1A FIXED OUTPUT LDO REGULATOR Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO2
500¦ÌA Fixed 1A 1 2.5V 3V 2.5V 16V 500mV 75mV 35mV TO-252 , 6.5mm*5.5mm*2.3mm
LDO Regulator Pos 2.5V 1A 3-Pin(2+Tab) TO-252 T/R
BA25BC0 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 500mV 6.5mm 1A 1.2W
Low voltage differential Regulator (LDO)
Fixed Ldo Voltage Regulator, 3V To 16V, 300Mv Dropout, 2.5Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Rohm BA25BC0FP-E2
LDO, FIXED, 2.5V, 1A, TO-252-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA25BC0FPE2