ROHM BA178M05FP-E2

BA Series 5 V Output 0.5 A Low-Dropout Surface Mount Linear Regulator - TO-252-3
$ 0.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA178M05FP-E2.

Upverter

Datasheet15 pages17 years ago

IHS

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.25%

CAD Models

Download ROHM BA178M05FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsUA78M05IKVURG3
500mA 80dB@(120Hz) null 5V positive 25V TO-252 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78M06CKVURG3
80dB(120Hz) 4.5mA Fixed 500mA 1 6V 8V 6V 25V 2V@ 350mA 120mV 100mV TO-252-3 6.6mm*6.1mm*2.3mm
Texas InstrumentsUA78M08CKVURG3
80dB(120Hz) 4.6mA Fixed 500mA 1 8V 10.5V 8V 25V 2V@ 350mA 160mV 100mV TO-252-3 , 2.52mm
MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
STMicroelectronicsL78M09ACDT-TR
IC REG LINEAR 9V 500MA DPAK

Descriptions

Descriptions of ROHM BA178M05FP-E2 provided by its distributors.

BA Series 5 V Output 0.5 A Low-Dropout Surface Mount Linear Regulator - TO-252-3
Standard Regulator Pos 5V 0.5A 3-Pin (2+Tab) To-252 T/R Rohs Compliant: Yes |Rohm BA178M05FP-E2
LINEAR REG, FIXED, 5V, 0.5A, TO-252-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 7.5V; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA178M05FP-E-2
  • BA178M05FPE2