ROHM 2SC4081T106Q

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.039
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC4081T106Q.

IHS

Datasheet14 pages10 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-36.91%

CAD Models

Download ROHM 2SC4081T106Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.048
$ 0.048
Stock
6,509,137
795,176
795,176
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
-
-
Polarity
NPN
-
-
Collector Emitter Breakdown Voltage
50 V
-
-
Max Collector Current
150 mA
150 mA
150 mA
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
120
120
120
Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Diodes Inc.DDTD143TU-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTD122LU-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTD114TU-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SC4081T106Q provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Gp Bjt Npn 50V 0.15A 3-Pin Umt T/r Rohs Compliant: Yes
2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70
TRANSISTOR,NPN,50V,0.15A, SOT-323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 200mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Tran

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC4081 T106 Q
  • 2SC4081 T106Q
  • 2SC4081-T106Q
  • 2SC4081T-106Q
  • 2SC4081T106 Q
  • 2SC4081T106Q.