ROHM 1SS390SMT2R

Band Switching Diode High Reliability 35V 100mA 2-Pin SOD-523 Emboss T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS390SMT2R.

IHS

Datasheet7 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.16%

CAD Models

Download ROHM 1SS390SMT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.127
$ 0.127
Stock
698,925
3,433,922
3,433,922
Authorized Distributors
6
3
3
Diode Type
-
-
-
Forward Current
100 mA
100 mA
100 mA
Forward Voltage
-
1 V
1 V
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-
-
-
Reverse Standoff Voltage
-
35 V
35 V
Max Power Dissipation
-
150 mW
150 mW
Frequency
1 mHz
-
-
Peak Reverse Current
10 nA
-
-
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM 1SS390SMT2R provided by its distributors.

Band Switching Diode High Reliability 35V 100mA 2-Pin SOD-523 Emboss T/R
Diodes - General Purpose, Power, Switching Band Switching Diode EMD2
PIN Diode Switch 35V 100mA 2-Pin EMD T/R
35V 10nA 100mA 0.0000012uF SOD-523-2
Mixer Diode, High Frequency, Silicon
BAND SWITCHING DIODES - 1SS390SM
Diode, Single, 0.1A, 35V, Sod-5235; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:-; Rohs Compliant: Yes |Rohm 1SS390SMT2R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE