ROHM 1SS390TE61

Discrete Diode 35V 900mΩ@2mA 100mA 1.2nF SMD 1.2mm × 800μm × 600μm
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS390TE61.

IHS

Datasheet7 pages6 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM 1SS390TE61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.1
$ 0.1
Stock
3,562,768
614,747
614,747
Authorized Distributors
2
6
6
Diode Type
-
-
-
Forward Current
100 mA
100 mA
100 mA
Forward Voltage
1 V
1 V
1 V
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-
-
-
Reverse Standoff Voltage
35 V
25 V
25 V
Max Power Dissipation
150 mW
-
-
Frequency
-
1 mHz
1 mHz
Peak Reverse Current
-
10 nA
10 nA
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-12-31
LTD Date2019-12-31

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
onsemiBAS21HT1G
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF

Descriptions

Descriptions of ROHM 1SS390TE61 provided by its distributors.

Discrete Diode 35V 900mΩ@2mA 100mA 1.2nF SMD 1.2mm × 800μm × 600μm
35V Single 1V@10mA 4ns 100mA SOD-523 Switching Diode ROHS
Diode PIN Switch 35V 100mA 2-Pin EMD T/R
DIODE, SMALL SIGNAL, 35V, 0.1A, SOD-523
Diode Switch 35V 1.2pF 2-Pin SC-79 Emboss T/R
Avnet Japan
RF DIODE STANDARD 35V 150MW EMD2
Diode, Small Signal, 35V, 0.1A, Sod-523; Diode Configuration:single; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:-;rohs Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SS390 TE61
  • 1SS390-TE61
  • 1SS390TE-61