Rochester Electronics TLC32044MFK/B

Single Channel Codec, 0.15 - 3.6 kHz Bandwidth 28-LCCC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics TLC32044MFK/B.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages27 years ago

Rochester Electronics

Related Parts

Texas InstrumentsTP3070V-G
COMBO II Programmable PCM CODEC/Filter 28-PLCC
Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Texas InstrumentsPCM2906DBR
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
Renesas821024JG
Lead Free Not Qualified Surface Mount RoHS Compliant IC CODEC (Type) -40C 10muA 13.97mm 4.75V
Renesas821024JG8
Not Qualified Surface Mount RoHS Compliant CMOS IC CODEC (Type) -40C 1.27mm 4.75V 0.35dB

Descriptions

Descriptions of Rochester Electronics TLC32044MFK/B provided by its distributors.

Single Channel Codec, 0.15 - 3.6 kHz Bandwidth 28-LCCC -55 to 125
Audio Codec 1ADC/1DAC 14-Bit 28-Pin Flat Pack
PCM CODEC, 1-FUNC, CMOS, CQCC28

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC32044MFKB