Renesas 821024JG

Quad Non-programmable Pcm Codec | IC Pcm Codec Quad Nonprog 32PLCC
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 821024JG.

Renesas

Datasheet15 pages12 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion A - Jun 25, 2014
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.07
Stock
191,252
108,969
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
32
32
Resolution
1 B
1 B
Interface
-
-
Number of A/D Converters
4
4
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-04-03
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

Renesas821024JG8
PCM Codec, A/MU-Law, 4-Func, CMOS, PQCC32
Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Texas InstrumentsTP3070V-G
COMBO II Programmable PCM CODEC/Filter 28-PLCC
Texas InstrumentsTLC320AC02CFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70

Descriptions

Descriptions of Renesas 821024JG provided by its distributors.

QUAD NON-PROGRAMMABLE PCM CODEC | IC PCM CODEC QUAD NONPROG 32PLCC
PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC32
Audio Codec 4ADC / 4DAC 32-Pin PLCC
PCM PLCC-32(14x11.46) Audio Interface ICs ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M