Texas Instruments TP3070V-G

COMMERCIAL Surface Mount Non-RoHS Compliant J BEND IC CODEC PCM, Filter 0C~70C 11.43mm 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3070V-G.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

National Semiconductor

Augswan

iiiC

Related Parts

Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Texas InstrumentsTLC320AC02CFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
Texas InstrumentsTLC320AC02IFN
Single Channel Codec-Bandwidth Independent of Sampling ate 28-PLCC -40 to 85
Renesas821024JG
QUAD NON-PROGRAMMABLE PCM CODEC | IC PCM CODEC QUAD NONPROG 32PLCC
Renesas821024JG8
PCM Codec, A/MU-Law, 4-Func, CMOS, PQCC32

Descriptions

Descriptions of Texas Instruments TP3070V-G provided by its distributors.

COMMERCIAL Surface Mount Non-RoHS Compliant J BEND IC CODEC PCM, Filter 0C~70C 11.43mm 5V
COMBO II Programmable PCM CODEC/Filter 28-PLCC
Programmable Codec, A/MU-Law, 1-Func, CMOS, PQCC28
Audio Codec 1ADC / 1DAC 28-Pin PLCC Rail
PROGRAMMABLE CODEC, A/MU-LAW, 1
The TP3070 and TP3071 are second-generation combinedPCM CODEC and Filter devices optimized for digital switching applications on subscriber line and trunk cards. Using advanced switched capacitor techniques, COMBO II combines transmit bandpass and receive low pass channel filters with a companding PCM encoder and decoder. The devices are A-law and u-law selectable and employ a conventional serial PCM interface capable of being clocked up to 4.096 MHz. A number of programmable functions may becontrolled via a serial control port. Channel gains are programmable over a 25.4 dB range in each direction, and a programmable filter is included to enable Hybrid Balancing to be adjusted to suit a wide range of loop impedance conditions. Both transformer and active SLIC interface circuits with real or complex termination im-pedances can be balanced by this filter, with cancellation in excess of 30 dB being readily achievable when measured across the passband against standard test termination networks. To enable COMBO II to interface to the SLIC control leads, anumber of programmable latches are included; each may be configured as either an input or an output. The TP3070 pro-vides 6 latches and the TP3071 5 latches.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.