Rochester Electronics N80C188-16

Chmos High Integration 16-BIT Microprocessor Microprocessor, 8-BIT, 16MHZ, Cmos, PQCC68
$ 32.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics N80C188-16.

IHS

Datasheet104 pages0 years ago
Datasheet72 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 32.11
$ 26.53
Stock
60,749
28,954
Authorized Distributors
2
1
Case/Package
PLCC
PLCC
Number of Pins
-
68
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
16 MHz
16 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rochester Electronics N80C188-16 provided by its distributors.

CHMOS HIGH INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 8-Bit, 16MHz, CMOS, PQCC68
80C188 - 16-BIT MICROPROCESSOR
MCU CISC 16-Bit 16MHz 68-Pin PLCC

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • N80C18816