AMD N80C188-16

Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68
$ 26.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD N80C188-16.

IHS

Datasheet103 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.53
$ 32.11
Stock
28,954
60,749
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
68
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
16 MHz
16 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-12-31
LTD Date2002-12-31

Descriptions

Descriptions of AMD N80C188-16 provided by its distributors.

Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68
80C188 - 16-BIT MICROPROCESSOR
MCU CISC 16-Bit 16MHz 68-Pin PLCC
IC MPU I186 16MHZ

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)