Rochester Electronics CY7B991V-5JXI

Zero Delay Programmable PLL Clock Buffer Single 15MHz to 80MHz 32-Pin PLCC
$ 34.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics CY7B991V-5JXI.

IHS

Datasheet20 pages29 years ago
Datasheet18 pages29 years ago

Upverter

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-16
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2019-10-02
LTD Date2020-03-30

Related Parts

InfineonCY7B991-7JXC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
InfineonCY7B991-5JXI
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of Rochester Electronics CY7B991V-5JXI provided by its distributors.

Zero Delay Programmable PLL Clock Buffer Single 15MHz to 80MHz 32-Pin PLCC
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32
3-State CY7B991 32-LCC (J-Lead) Obsolete clock driver 11.5mm 0.035A 0.7ns 104mW
CYPRESS SEMICONDUCTOR CY7B991V-5JXI IC, CLOCK BUFFER, 80MHz, LCC-32
Clock Generator 3.75MHz to 80MHz Input 80MHz Output 32-Pin PLCC
Clock Buffer, 80Mhz, Lcc-32; Clock Ic Type:Clock Buffer; Frequency:80Mhz; No. Of Outputs:8Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Lcc; No. Of Pins:32Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7B991V-5JXI

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B991V5JXI