Infineon CY7B991-5JXI

PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B991-5JXI.

IHS

Datasheet22 pages18 years ago

Upverter

Factory Futures

Augswan

Future Electronics

Inventory History

3 month trend:
-88.89%

CAD Models

Download Infineon CY7B991-5JXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.85
$ 9.85
Stock
58,063
95,300
95,300
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Number of Circuits
1
4
4
Logic Function
-
-
-
Max Frequency
80 MHz
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-10-02
LTD Date2020-03-30

Related Parts

InfineonCY7B991-7JXC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
InfineonCY7B991-7JI
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
InfineonCY7B991-7JC
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of Infineon CY7B991-5JXI provided by its distributors.

PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
Zero Delay Programmable PLL Clock Buffer Single 15MHz to 80MHz 32-Pin PLCC
3-State TTL CY7B991 32-LCC (J-Lead) Obsolete clock buffer 3.556mm 0.046A 0.7ns 78mW
Clock Generator 3.75MHz to 80MHz-IN 80MHz-OUT 32-Pin PLCC Tube
IC CLK BUFFER 8:8 80MHZ 32PLCC
4.5V 5.5V 80MHz PLCC-32 14.05mm*2.67mm
IC,CY7B991-5JXI,ROBOCLOCK INDS T. TEMP <AZ
TUBE/RoboClock Skew Management

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9915JXI