onsemi MC100H643FNR2G

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 9.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100H643FNR2G.

IHS

Datasheet7 pages19 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100H643FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.698
$ 4.826
$ 4.826
Stock
84,624
163,486
163,486
Authorized Distributors
3
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
Translator
-
-
Max Frequency
80 MHz
80 MHz
80 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dual Supply ECL to TTL 1:8 Clock Driver | IC CLK BUFFER 1:8 80MHZ 28PLCC
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100H643FNR2G provided by its distributors.

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
QUAD Surface Mount ECL Translator Clock Fanout Buffer (Distribution) IC 0C~85C 80MHz 0.5ns -15mA
Amplifiers- Audio 5V ECL to TTL 1:8 Clock Driver
Translator, 2 Input, 5.5 ns, 4.75 V to 5.25 V, 28 Pins, PLCC
IC CLK BUFFER 1:8 80MHZ 28PLCC
MC100H643FNR2G, MOTOR DRIVER IC;
Translator ECL to TTL 28-Pin PLCC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd