BJT ARRAY, NPN, 24V, SOIC; Module Configuration:Five; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:24V; Transition Frequency Typ ft:1.15GHz; Power Dissipation Pd:85mW; DC Collector Current:20mA; DC Current Gain hFE:90 ;RoHS Compliant: Yes
Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names: