onsemi ULQ2003ADR2G

ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ULQ2003ADR2G.

Upverter

Datasheet6 pages18 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

Newark

Inventory History

3 month trend:
-12.37%

CAD Models

Download onsemi ULQ2003ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.32
$ 0.32
Stock
198,539,582
2,699,430
2,699,430
Authorized Distributors
6
6
6
Number of Outputs
-
-
-
Max Output Current
500 mA
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
DIP
SOP
SOP
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMC1413DG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
Seven NPN 500 mA 50 V SMT Darlington Transistor Array - SOIC-16
onsemiMC1413D
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE

Descriptions

Descriptions of onsemi ULQ2003ADR2G provided by its distributors.

ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16
Darlington Transistor Driver Array TA= -40 to +85
Tape & Reel (TR) UL*2003A e3 Parallel power distribution switch 10mm 1.6V 500mA -40C~85C TA
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, BIPolar, PDIP16
DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC - More Details
Seven channels 50V SOIC-16 Darlington Transistor Arrays ROHS
onsemi Darlington Transistor, NPN, 500mA, SOIC, SMD, 16-Pin
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
DARLINGTON ARRAY X7 NPN 50V 500MA SOIC16
TRANS 7NPN DARL 50V 0.5A 16SOIC
TRANSISTOR ARRAY, NPN, 50V, SOIC; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULQ2003ADR2G.