Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC1413BDR2G

Bipolar Transistors (BJT); MC1413BDR2G; ON SEMICONDUCTOR; NPN; 16; 50 V; 500 mA
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1413BDR2G.

Upverter

Datasheet8 pages20 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

Newark

Jameco (USA)

Inventory History

3 month trend:
-2.24%

CAD Models

Download onsemi MC1413BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.289
$ 0.289
Stock
2,282,557
3,018,404
3,018,404
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
SOP
SOP
SOP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
1.1 V
1.1 V
1.1 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.1 V
1.1 V
1.1 V
hFE Min
1000
1000
1000
Power Dissipation
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16
onsemiMC1413DG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16

Descriptions

Descriptions of onsemi MC1413BDR2G provided by its distributors.

Bipolar Transistors (BJT); MC1413BDR2G; ON SEMICONDUCTOR; NPN; 16; 50 V; 500 mA
onsemi Darlington transistor, NPNTriode, 500 mA, SOICencapsulation, surface mount, 16Pin
HIGH VOLTAGE, HIGH CURRENT DARLINGTON TRANSISTOR ARRAY Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin
IC, TRANSISTOR;DARLINGTON;NPN;50V;500MA;SOIC-16;CUT TAPE
High Voltage, High Current Darlington Transistor Driver Array
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
3V@2V,300mA 0.93mA@3.85V 1.1V@500uA,350mA 500mA SOP-16 Darlington Transistor Arrays ROHS
Darlington Transistor Array, Npn, 7, 50V, Soic, Full Reel; Product Range:-; Msl:Msl 1 - Unlimited; Collector Emitter Voltage V(Br)Ceo:1.1V; Continuous Collector Current Ic:500Ma; Dc Collector Current:500Ma; Filter Terminals:Smd Rohs Compliant: Yes |Onsemi MC1413BDR2G.
TRANSISTOR ARRAY, NPN, 1.1V, SOIC; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 1.1V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1413BDR2G.