Rochester Electronics AM25LS2569DMB

Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics AM25LS2569DMB.

Rochester Electronics

Datasheet7 pages12 years ago

IHS

Alternate Parts

Price @ 1000
$ 5.51
$ 5.51
Stock
164
73,325
73,325
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Logic Function
-
-
-
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rochester Electronics AM25LS2569DMB provided by its distributors.

Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM25LS2569-DMB
  • AM25LS2569/DMB
  • AM25LS2569DM-B