Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM25LS2569DC

Ttl/h/l Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter CDIP20
$ 5.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM25LS2569DC.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.51
$ 4.065
Stock
95,658
78,018
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Direction
Bidirectional
Bidirectional
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
25 MHz
25 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-06-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD AM25LS2569DC provided by its distributors.

TTL/H/L SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER CDIP20
IC BINARY COUNTER 4-BIT 20CDIP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-CDIP
4 Bit Up/Down Counter with 3 State Outputs
4.75V 5.25V CDIP-20 Through hole mounting

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx