Robnor Resins EL116F/GY

RESIN, P/THANE, SEMIRIGID, LOW VISC; Potting Compound Type: PUR (Polyurethane); Dispensing Method: Packet; Compound...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Robnor Resins EL116F/GY.

element14 APAC

Datasheet3 pages12 years ago

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1554BGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1554J2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,6.3X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554JGY
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 6.3x3.5x2.4 In; NEMA 13; 1554 Series
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)

Descriptions

Descriptions of Robnor Resins EL116F/GY provided by its distributors.

RESIN, P/THANE, SEMIRIGID, LOW VISC; Potting Compound Type:PUR (Polyurethane); Dispensing Method:Packet; Compound Colour:Grey; Weight:500g; Product Range:-; SVHC:No SVHC (27-Jun-2018); Volume:-; Colour:Grey; Conductivity

Manufacturer Aliases

Robnor Resins has several brands around the world that distributors may use as alternate names. Robnor Resins may also be known as the following names:

  • ROBNOR
  • Resin

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL116FGY