Rittal AE1038

Wall mounted case [Rittal] AE 1038 Wall mounted case 4028177252035
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellAE103801
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal AE1038.

element14 APAC

Datasheet1 page14 years ago

Newark

Related Parts

Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
HammondEJ1086
Latches Electrical Enclosure, 10 in H, 6 in D, 8 in W, type-3r, type-12, type-13, type-4, Steel
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesSNB-3730
ValuLine Chassis Enclosure HC-14100, ValuLine Chassis Enclosure (3.5 X 12.8 X 13 In)
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"

Descriptions

Descriptions of Rittal AE1038 provided by its distributors.

Wall mounted case [Rittal] AE 1038 Wall mounted case 4028177252035
CABINET, 380X600X210MM; Material, Enclosure:Steel; Enclosure Type:Wall Mount; External Height:600mm; Width, External:380mm; External Depth:210mm; IP Rating:66; Enclosure Colour:Grey; Approval Bodies:UL, CSA, TUV, Germanischer Lloyd, ;RoHS Compliant: Yes

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • AE 1038