Richtek RT9300AGE

Tape & Reel (TR) PWM Surface Mount 2011 led driver 20mA 5.5V 10kHz -40C~85C TA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9300AGE.

IHS

Datasheet9 pages14 years ago

Augswan

iiiC

Future Electronics

Inventory History

3 month trend:
-2.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-28
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2025-12-01
LTD Date2026-06-01

Related Parts

Diodes Inc.PAM2812ABR
Tape & Reel (TR) PAM2812 PWM Surface Mount led driver 0.95mm 20mA 5.5V 400mW
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA
Diodes Inc.AP2502KTR-G1
AP2502 Series 4.2 V 150 kHz 4-Ch Linear Constant Current Sink - SOT-23-6
MIC2860 Series 5.5 V 30.2 mA High Efficiency 2 Ch. WLED Driver - TSOT-23-6

Descriptions

Descriptions of Richtek RT9300AGE provided by its distributors.

Tape & Reel (TR) PWM Surface Mount 2011 led driver 20mA 5.5V 10kHz -40C~85C TA
PWM 4 Linear 20mA 2.5V~5.5V SOT-23-6 LED Drivers ROHS
5.5V PWM 20mA 4 2.5V SOT-23-6 , 1.3mm
IC LED DRVR LIN PWM 20MA SOT23-6
Ic,led Driver,constant Cur,5.5V,sot-23-6; Device Topology:constant Current; No. Of Outputs:4Outputs; Output Current:20Ma; Output Voltage:-; Driver Case Style:sot-23; No. Of Pins:6Pins; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Rohs Compliant: Yes

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK