What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC2860-2PYD6-TR

MIC2860 Series 5.5 V 30.2 mA High Efficiency 2 Ch. WLED Driver - TSOT-23-6

$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2860-2PYD6-TR.

Microchip

Datasheet20 pages4 years ago

Farnell

Inventory History

3 month trend:
+644%

CAD Models

Download Microchip MIC2860-2PYD6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.PAM2812ABR
Tape & Reel (TR) PAM2812 PWM Surface Mount led driver 0.95mm 20mA 5.5V 400mW
LED Driver, Series Boost, with Single-wire Digital Interface
Diodes Inc.AP3602AKTR-E1
Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R
LED Driver, Series Boost, with Single-wire Digital Interface
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA
Diodes Inc.PAM2803AAF095
PAM2803 Series 5.5 V 1 MHz Surface Mount Step Up White LED Driver - SOT-23-6

Descriptions

Descriptions of Microchip MIC2860-2PYD6-TR provided by its distributors.

MIC2860 Series 5.5 V 30.2 mA High Efficiency 2 Ch. WLED Driver - TSOT-23-6
Tape & Reel (TR) MIC2860-2P PWM Surface Mount led driver 30.2mA 5.5V -40C~125C TJ
LED DVR, 2CH, 6SOT23; Device Topology: Linear; No. of Outputs: 2Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SOT-23; No. of Pins: 6Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 2860; Dimming Control Type: PWM; Input Voltage: 3V to 5.5V; LED Driver Application: Backlighting; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2860-2PYD6 TR
  • MIC2860-2PYD6TR