Richtek RT9284B-20GJ6E

RT9284B Series 5.5V 1.5MHz High Performance Constant Current Switching Regulator
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9284B-20GJ6E.

IHS

Datasheet14 pages14 years ago

Augswan

element14 APAC

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-10-04
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

onsemiFAN5622SX
FAN5622 Series 2.7 to 5.5 V Dual Channel Linear LED Driver - SSOT-23-6
Diodes Inc.AP5725WUG-7
Tape & Reel (TR) AP5725 Step-Up (Boost) PWM led driver 2.9mm 750mA Switch 3.6V 1.2MHz
Diodes Inc.AP5724WUG-7
AP5724 Series 5.5 V 1.2 MHz SMT White LED Step-up Converter - TSOT-23-6
Texas InstrumentsTPS92074DDCR
Non-Isolated, buck PFC LED driver with digital reference control 6-SOT-23-THIN -40 to 125
LED DRVR Boost 1-CH 1-Wire 16V 1.2A 6-Pin TSOT-23 T/R
Tape & Reel (TR) CAT4002A Multi-Step Surface Mount led driver 1mm 20mA 5.5V -40C~85C TA

Descriptions

Descriptions of Richtek RT9284B-20GJ6E provided by its distributors.

RT9284B Series 5.5V 1.5MHz High Performance Constant Current Switching Regulator
RICHTEK RT9284B-20GJ6E LED DRIVER, 1.2MHZ, TSOT-23-6
Lead Free ROHS3Compliant Backlight Camera Flash Active IC LED Driver -40C~85C TA 1.2MHz 5.5V 100mA
IC LED DRIVER RGLTR DIM TSOT23-6
LED DRIVER, 1.2MHZ, TSOT-23-6; Device Topology:Constant Current; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:100mA; Switching Frequency:1.2MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:TSOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:PWM; Output Current:100mA

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT9284B20GJ6E