Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT4002ATD-GT3

Tape & Reel (TR) CAT4002A Multi-Step Surface Mount led driver 1mm 20mA 5.5V -40C~85C TA
$ 0.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4002ATD-GT3.

IHS

Datasheet12 pages5 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi CAT4002ATD-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-21
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFAN5622SX
FAN5622 Series 2.7 to 5.5 V Dual Channel Linear LED Driver - SSOT-23-6

Descriptions

Descriptions of onsemi CAT4002ATD-GT3 provided by its distributors.

Tape & Reel (TR) CAT4002A Multi-Step Surface Mount led driver 1mm 20mA 5.5V -40C~85C TA
CAT4002ATD-GT3, LED DR 2 CH EZ DIM IF | ON Semiconductor CAT4002ATD-GT3
LED Driver, 2-Channel, with 32 Dimming Levels and Reset
LED DRIVER, CONSTANT CURRENT, TSOT-23-6; No. of Channels:2Channels; Output Current Max:40mA; Output Voltage Max:-; IC Case / Package:TSOT-23; No. of Pins:6Pins; Input Voltage Min:2.4V; Input Voltage Max:5.5V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd