Diodes Inc. AP5724WUG-7

AP5724 Series 5.5 V 1.2 MHz SMT White LED Step-up Converter - TSOT-23-6
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP5724WUG-7.

HQonline

Datasheet15 pages12 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-0.53%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AP5725WUG-7
Tape & Reel (TR) AP5725 Step-Up (Boost) PWM led driver 2.9mm 750mA Switch 3.6V 1.2MHz

Descriptions

Descriptions of Diodes Inc. AP5724WUG-7 provided by its distributors.

AP5724 Series 5.5 V 1.2 MHz SMT White LED Step-up Converter - TSOT-23-6
Tape & Reel (TR) AP5724 Step-Up (Boost) PWM led driver 2.9mm 750mA Switch 3.6V 1.2MHz
Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP5724WUG-7
LED DRVR 6Segment 3.3V/5V 6-Pin TSOT-23 T/R
White LED Step-Up Converter, 2.7V to 5.5V, -40 °C to 85 °C
Diodes Inc SCT
5.5V PWM Step-Up (Boost) 750mA 1 5.5V TSOT-23-6 , 900¦Ìm
IC LED DRIVER RGLTR DIM TSOT23-6
LED Driver 6 Segment 6-Pin TSOT-26 T/R
Switching Regulator, 1400kHz Switching Freq-Max, PDSO6
LEDDr 5.5V 1.2MHz SOT-23-6 SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP5724WUG7