
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1028-RT9284A-20GJ6ECT-ND | 1,705 | 1 | Cut Tape | ||||||||
| element14 APAC | RT9284A-20GJ6E | 0 | 1 | 8h | ||||||||
| Win Source | WS-RT9284A-20GJ6E | 48,956 | 190 | 20h | ||||||||
| UnikeyIC | RT9284A-20GJ6E | 6,000 | 1 | Tape & Reel | 2h | |||||||
| Worldway Electronics | RT9284A-20GJ6E | 29,591 | 7 | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Richtek RT9284A-20GJ6E.
Download Richtek RT9284A-20GJ6E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Richtek RT9284A-20GJ6E provided by its distributors.
Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:
Download datasheets and manufacturer documentation for Richtek RT9284A-20GJ6E.