Richtek RT8453BGSP

RT8453B Series 1.5 A 40 V 500 kHz 1.5A SMT High Voltage Buck LED Driver - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8453BGSP.

IHS

Datasheet11 pages15 years ago

element14 APAC

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-23
LTD Date2026-03-01

Related Parts

Diodes Inc.PAM2863ECR
PAM2863 Series 40 V 2 A 1 MHz LED Driver with Internal Switch - SOP-8EP
Diodes Inc.AP8801SG-13
500 MILLIAMP LED STEP-DOWN CONVERTER Switching Regulator, 500kHz Switching Freq-Max, PDSO8
Texas InstrumentsLM3402MR/NOPB
42-V 0.5-A constant current buck LED driver 8-SO PowerPAD
onsemiFL7734MX
FL7734 Series 30 V Single Stage Primary Side Regulation PWM controllor - SOIC-16
Texas InstrumentsLM3404MR/NOPB
42-V 1.0-A constant current buck LED driver 8-SO PowerPAD -40 to 125
Diodes Inc.AP8802SPG-13
Conv DC-DC 8V to 48V Step Down Single-Out -0.3V to 50V 1A 8-Pin SOP EP T/R

Descriptions

Descriptions of Richtek RT8453BGSP provided by its distributors.

RT8453B Series 1.5 A 40 V 500 kHz 1.5A SMT High Voltage Buck LED Driver - SOIC-8
IC LED DRVR RGLTR DIM 1.5A 8SOP / LED Driver 6000uA Supply Current 8-Pin PSOP EP
Tape & Reel (TR) Step-Down (Buck) Analog PWM Surface Mount led driver 1.5A Switch 40V 500kHz -40C~125C TJ
IC LED DRVR RGLTR PWM 1.5A 8SOP
LED DRIVER, 500KHZ, SOP-8; Device Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:40V; Output Voltage Max:40V; Output Current Max:1.5A; Switching Frequency:500kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:SOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:Analogue, PWM; Topology:Buck (Step Down)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK