Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PAM2863ECR

PAM2863 Series 40 V 2 A 1 MHz LED Driver with Internal Switch - SOP-8EP

$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM2863ECR.

IHS

Datasheet11 pages3 years ago

Augswan

Diodes Inc SCT

TME

Future Electronics

Inventory History

3 month trend:
+29.13%

CAD Models

Download Diodes Inc. PAM2863ECR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Diodes Inc.AP8801SG-13
500 MILLIAMP LED STEP-DOWN CONVERTER Switching Regulator, 500kHz Switching Freq-Max, PDSO8
Diodes Inc.AP8802SPG-13
Conv DC-DC 8V to 48V Step Down Single-Out -0.3V to 50V 1A 8-Pin SOP EP T/R
Diodes Inc.AP8800SG-13
350 MILLIAMP LED STEP-DOWN CONVERTER Switching Regulator, 600kHz Switching Freq-Max, PDSO8
Diodes Inc.AP8802SG-13
AP8802 Series 1 A 48 V 500 kHz Surface Mount LED Step-Down Converter - SOIC-8L
onsemiFL7733AMX
Primary side controlled LED driver - 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY

Descriptions

Descriptions of Diodes Inc. PAM2863ECR provided by its distributors.

PAM2863 Series 40 V 2 A 1 MHz LED Driver with Internal Switch - SOP-8EP
LED Driver; buck; CH:1; 1MHz; 2A; PWM/DC; linear dimming; 4.5-40V; -40+85 deg.C; SMD; SO8
233kHz~1MHz Step-down 1 DC-DCVoltage Stabilizer 2A 4.5V~40V SOP-8-EP LED Drivers ROHS
Tape & Reel (TR) PAM2863 Step-Down (Buck) Analog PWM led driver 4.9mm 2A 40V 30W
DiodesZetex LEDdriver chip, PWMdimming, 4.5 → 40 V DC input, 2Aoutput
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 90V
2A LED DRIVER with INTERNAL SWIT, 4.5V to 40V, -40 °C to 85 °C
Diodes Inc SCT
LED DRVR Buck 1-CH Analog/PWM 2A 8-Pin SOP EP T/R
LED Driver 5 Segment 8-Pin SOP EP T/R
STEP-DOWN LED DRIVER 1MHZ 40V 2A SOP-8EP
DiodesZetex PAM2863ECR LEDドライバIC
RS APAC
LED DRIVER, 1MHZ, 85DEG C, SOP-EP-8;
LED DRIVER, BUCK, -40 TO 85DEG C;
IC LED DRIVER RGLTR DIM 2A 8SOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated