Richtek RT8012AGQW

Tape & Reel (TR) Active Step-Down 2012 DC to DC switching regulator 5V 0.635mm 1A 1.5A 1.2MHz
$ 0.619
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8012AGQW.

ODG (Origin Data Global)

Datasheet14 pages13 years ago

Augswan

Inventory History

3 month trend:
-52.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-13
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-06-30
LTD Date2028-03-30

Related Parts

Texas InstrumentsUC28025DWR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
ON SEMICONDUCTOR NCP1562ADR2G PWM Controller, 100V-23.2V supply, 1 MHz, 2.5A out, SOIC-16
Ic,smps Controller,voltage-Mode,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi NCP1395ADR2G
Texas InstrumentsUC2825DW
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC Tube / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3825N
Switching Controller, Current/voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16

Descriptions

Descriptions of Richtek RT8012AGQW provided by its distributors.

Tape & Reel (TR) Active Step-Down 2012 DC to DC switching regulator 5V 0.635mm 1A 1.5A 1.2MHz
Dual Switching Controller, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PQCC16
Buck Yes 1.2MHz Adjustable 2 5V 800mV 5.5V 2.6V QFN , 750¦Ìm
IC, DC-DC CONVERTER, BUCK,1.2MHZ,WQFN-16; Input Voltage Min:2.6V; Input Voltage Max:5.5V; No. of Outputs:2 Output; DC / DC Converter IC Case:WDFN; No. of Pins:16Pins; Output Current - Output 1:1A; Output Current - Output 2:1.5A; Output Voltage - Output 1:5V; Output Voltage - Output 2:5V; Regulator Output Type:Adjustable; Switching Frequency:1.4MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Max:85°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Output Current:1.5A; Output Voltage:5V; Primary Input Voltage:5.5V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK