RF Solutions ANT-433IBAR3-SMA

Patch Antenna, I bar, coax-SMA(M), GSM, +3dB
$ 5.17

Price and Stock

Inventory History

3 month trend:
-99.58%

Related Parts

AbraconAPAMP-116
External Antennas Puck Adhesive Mount Sma Male/ Bulk Rohs Compliant: Yes |Abracon APAMP-116
AbraconAPAMP-111
Antenna, Gps, 1.57542Ghz Rohs Compliant: Yes |Abracon APAMP-111
Tetra, 2G/3G/GSM, Wifi/bluetooth/zigbee, Ism Blade Ant Sma Male, Rohs
Antennas Maximus Ultra Wide Band Flex Antenna 700Mhz To 6Ghz With 150Mm 1.37 Sma(M)
Yageo GroupW1920G0915
External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
Yageo GroupW1920G3658
External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount

Descriptions

Descriptions of RF Solutions ANT-433IBAR3-SMA provided by its distributors.

Patch Antenna,I bar,coax-SMA(M),GSM,+3dB
433MHZ IBAR PATCH ANTENNA 2M RG1
1.5 433MHz 6MHz SMA(DO-214AC) , 5.5mm
RF ANT 433MHZ FLAT PATCH SMA 2M

Images

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT433IBAR3SMA