Renesas X9313UMIZ

Ic, digital Potentiometer, cmos, tssop, 8Pin, plastic Rohs Compliant: Yes |Renesas X9313UMIZ
$ 5.556
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9313UMIZ.

IHS

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

Integrated Device Technology

Renesas

iiiC

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 7, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.556
$ 4.411
Stock
109,539
152,271
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasX9313UMZ
Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 8-Pin MSOP Tube
Ic,digital Potentiometer,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas X9315UMZ-2.7
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 25% -40C 200muA 3mm
Digital Potentiometer (POT), 32-Tap 50 kΩ
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer -40C 100muA 3mm 50kOhm

Descriptions

Descriptions of Renesas X9313UMIZ provided by its distributors.

Ic,digital Potentiometer,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313UMIZ
Terminal Voltages +-5V, 32 Taps | IC DGTL POT 50KOHM 32TAP 8MSOP
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3mm
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
Digital Potentiometer ICs CMOS EEPOT 50KOHM 32 TAPS
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
1mA ¡À300ppm/¡æ 50K¦¸ 32 1 Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer MSOP-8 3.05mm*3.05mm*950¦Ìm
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M