Renesas X9258TS24IZ-2.7T1

Low Noise, Low Power, 2-Wire Bus, 256 Taps Quad Digital Controlled Potentiometer (XDCP™)
$ 19.8
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9258TS24IZ-2.7T1.

Renesas

Datasheet19 pages25 years ago
Datasheet19 pages25 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Dec 15, 2011
Verification

Alternate Parts

Price @ 1000
$ 19.8
$ 6.469
$ 6.469
Stock
47,378
70,865
70,865
Authorized Distributors
1
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
24
-
-
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

DUAL 100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO24
Digital Potentiometer 256POS 100KOhm Dual 24-Pin SOIC W
Digital Potentiometer 256POS 100KOhm Dual 24-Pin SOIC W
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Single Supply/Low Power/256-Tap/2-Wire bus | IC DGT POT 100KOHM 256TAP 24SOIC
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 15.4mm 100kOhm

Descriptions

Descriptions of Renesas X9258TS24IZ-2.7T1 provided by its distributors.

Low Noise, Low Power, 2-Wire Bus, 256 Taps Quad Digital Controlled Potentiometer (XDCP™)
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer -40C 100muA 2.65mm 100kOhm
Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
Digital Potentiometer ICs X9258TS24IZ-2 7T1 XDCP 100K QD 256 TAP
X9258TS24IZ-2.7T1, Pb-Free, IIC XDCP, 100K Quad, 256 TAPS, T, TAPE & REEL , LEVE
IC DGT POT 100KOHM 256TAP 24SOIC
IC XDCP QUAD 256TP 100K 24-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9258TS24IZ2.7T1