Renesas X9252YV24IZ-2.7

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mA 7.8mm
$ 9.635
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9252YV24IZ-2.7.

Integrated Device Technology

Datasheet20 pages21 years ago
Datasheet19 pages21 years ago

IHS

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.1 - Jul 1, 2021
Verification

Inventory History

3 month trend:
-0.19%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 24-Pin TSSOP Tube
Analog DevicesDS3930E+
DS3930 Selectable Address I2C e3 digital potentiometer 3/5V 16.5kOhm 1.1mm -40C~85C
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin TSSOP T/R
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 100muA 7.8mm
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Ic, digital Potentiometer, cmos, tssop,24Pin, plastic Rohs Compliant: Yes |Renesas X9259UV24IZ

Descriptions

Descriptions of Renesas X9252YV24IZ-2.7 provided by its distributors.

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mA 7.8mm
Digital Potentiometer 256POS 2.8KOhm Quad 24-Pin TSSOP
Digital Potentiometer ICs 256-TAP2 8KOHM 2 7-5 5V DCP-24 INDUSTRIA
Digital Potentiometer, 4 Func, 2800ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC DGT POT 2.8KOHM 256TP 24TSSOP
3mA ¡À300ppm/¡æ 2.8K¦¸ 256 4 2.7V Non-Volatile 5.5V I2C,Up/Down(U/D,CS) Potentiometer TSSOP-24 7.8mm*4.4mm*900¦Ìm
Quad Digitally-Controlled (XDCP™) Potentiometer
IC, NV DIG POT; End To End Resistance:2.8kohm; Resistance Tolerance:± 20%; No. of Steps:256; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9252YV24IZ2.7
  • X9252YV24IZ27