Renesas X9252WV24IZ-2.7

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 24-Pin TSSOP Tube
$ 7.98
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9252WV24IZ-2.7.

Integrated Device Technology

Datasheet20 pages21 years ago
Datasheet19 pages21 years ago

IHS

Renesas

Newark

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.1 - Jul 1, 2021
Verification

Inventory History

3 month trend:
-34.83%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

X95840 Series Quad 256 Tap 10 kOhm Digital Potentiometer - TSSOP-20
DIGITAL POT, 10K, -40 TO 85DEG C; Available until stocks are exhausted
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
Analog DevicesAD8403ARUZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
MCP4361 Series 5.5 V 10 Kohm 257 Tabs 8-Bit Quad SPI Digital POT - TSSOP-20
Analog DevicesDS1867E-10
Digital Potentiometer 256POS 10KOhm Dual 20-Pin TSSOP

Descriptions

Descriptions of Renesas X9252WV24IZ-2.7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 24-Pin TSSOP Tube
Low Power + Quad 256-Tap + 2-Wire Bus + Up/Down Interface | IC DGT POT 10KOHM 256TAP 24TSSOP
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 3mA 7.8mm
±20% I2C 2.7V~5.5V 10kΩ TSSOP-24 Digital Potentiometers ROHS
X9252 Series 10 kOhm Quad Digitally-Controlled Potentiometer - TSSOP-24
IC, NV DIG POT; End To End Resistance:10kohm; Resistance Tolerance:± 20%; No. of Steps:256; Supply Voltage Range:2.7V to 5.5V; Control Interface:2 Wire, Serial; No. of Pots:Quad; Temperature Coefficient:± 300ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9252WV24IZ2.7