Analog Devices DS3930E+

DS3930 Selectable Address I2C e3 digital potentiometer 3/5V 16.5kOhm 1.1mm -40C~85C
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3930E+.

SHENGYU ELECTRONICS

Datasheet12 pages23 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

X95840 Series Quad 256 Tap 10 kOhm Digital Potentiometer - TSSOP-20
DIGITAL POT, 10K, -40 TO 85DEG C; Available until stocks are exhausted
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 24-Pin TSSOP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices DS3930E+ provided by its distributors.

DS3930 Selectable Address I2C e3 digital potentiometer 3/5V 16.5kOhm 1.1mm -40C~85C
DUAL 16.5K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO20
Digital Potentiometer 256POS 16.5k Ohm Hex 20-Pin TSSOP Tube
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
DIGITAL POT, 16.5K, HEX, TSSOP-20; End To End Resistance: 16.5kohm; No. of Pots: Hex (Sextet); Control Interface: Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Pot

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated